842-036-544-101

Heilind Number:EDA842-036-544-101
Manufacturer:EDAC
Manufacturer Number:842-036-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-544-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a single row layout and 36 copper alloy contacts, it offers seamless integration for your electronic components. The .1 inch pitch and .2 inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any robust PCB setup. Elevate your connectivity game with this essential component.