842-036-544-108

Heilind Number:EDA842-036-544-108
Manufacturer:EDAC
Manufacturer Number:842-036-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-544-108

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for optimal performance in demanding environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row configuration and 36 positions, this connector offers seamless integration for your electronic components. The copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, guarantee reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your system with this straight-mount connector and experience enhanced connectivity like never before.