842-036-555-201

Heilind Number:EDA842-036-555-201
Manufacturer:EDAC
Manufacturer Number:842-036-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-555-201

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme conditions. With a dual-row configuration and 36 positions, it offers ample connectivity for your PCB setup. Crafted with precision, the contacts are made of Copper Alloy for superior conductivity. The 0.1-inch pitch and 0.2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Elevate your PCB connections with this top-of-the-line component.