842-036-555-212

Heilind Number:EDA842-036-555-212
Manufacturer:EDAC
Manufacturer Number:842-036-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row configuration with 36 positions offers ample connectivity options, while the copper alloy contacts guarantee superior conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation caters to versatile application needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for more high-quality solutions.