842-036-556-203

Heilind Number:EDA842-036-556-203
Manufacturer:EDAC
Manufacturer Number:842-036-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 36 positions. Its straight mount orientation and 3A amperage make it ideal for a wide range of applications. Plus, with an impressive operating temperature range of -40 to 105°C, you can count on it for consistent performance.Upgrade your PCB connections with this essential component.