842-036-556-207

Heilind Number:EDA842-036-556-207
Manufacturer:EDAC
Manufacturer Number:842-036-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-556-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for durability and efficiency, this connector features a 36-position, dual-row layout with a .1-inch pitch and .2-inch row spacing. Crafted with copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this straight-mount connector is rated for 3A, making it ideal for a wide range of applications in electronic assemblies. Elevate your design with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.