842-036-556-212

Heilind Number:EDA842-036-556-212
Manufacturer:EDAC
Manufacturer Number:842-036-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-556-212

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its two rows and 36 positions offer versatile connectivity options, while the .1-inch pitch and .2-inch row spacing provide precise alignment. The straight mount orientation simplifies installation, and its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.