842-036-558-101

Heilind Number:EDA842-036-558-101
Manufacturer:EDAC
Manufacturer Number:842-036-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a single row with 36 positions, ensuring seamless board-to-board connections. Crafted with copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your system's connectivity with this top-of-the-line component.