842-036-558-102

Heilind Number:EDA842-036-558-102
Manufacturer:EDAC
Manufacturer Number:842-036-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durable performance, this connector boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing for reliable insulation. With a single row layout and 36 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Perfect for tight spaces, its right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Upgrade your setup today and experience seamless board-to-board connectivity like never before.