842-036-558-104

Heilind Number:EDA842-036-558-104
Manufacturer:EDAC
Manufacturer Number:842-036-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-558-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector is essential for seamless board-to-board connections in industrial applications. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 36 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and longevity in demanding settings. Upgrade your system with this green-colored connector and experience efficient and secure PCB connections like never before.