842-036-558-107

Heilind Number:EDA842-036-558-107
Manufacturer:EDAC
Manufacturer Number:842-036-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-558-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and secure signal transmission. With a single row configuration, it offers 36 positions at a pitch of .1 inches, perfect for compact PCB layouts. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for seamless board-to-board connections in critical applications.