842-036-558-108

Heilind Number:EDA842-036-558-108
Manufacturer:EDAC
Manufacturer Number:842-036-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-558-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in striking green. Designed for robust performance, this connector boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing, ensuring both durability and safety. With a single row configuration and 36 positions, it offers seamless integration on your board. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your PCB assembly standards with this essential component.