842-036-558-201

Heilind Number:EDA842-036-558-201
Manufacturer:EDAC
Manufacturer Number:842-036-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows and 36 positions, it offers ample connectivity for your applications. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic setups. Upgrade your connectivity solutions with this essential component.