842-036-558-208

Heilind Number:EDA842-036-558-208
Manufacturer:EDAC
Manufacturer Number:842-036-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-558-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimum performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts offering a total of 36 positions, it facilitates efficient data transfer. The right-angle mount orientation and a pitch of .1 inch provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Upgrade your board-to-board connections with this essential component.