842-036-558-212

Heilind Number:EDA842-036-558-212
Manufacturer:EDAC
Manufacturer Number:842-036-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows of 36 positions each, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Perfect for compact setups, its right-angle mount orientation provides flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.