842-036-559-101

Heilind Number:EDA842-036-559-101
Manufacturer:EDAC
Manufacturer Number:842-036-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-559-101

Detailed Description

Enhance your high-temperature PCB connections with our state-of-the-art Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout, it offers 36 copper alloy contact positions with a .1-inch pitch and .2-inch row spacing, perfect for seamless board-to-board connections. The right-angle mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding applications. Elevate your connectivity with this essential component.