842-036-559-102

Heilind Number:EDA842-036-559-102
Manufacturer:EDAC
Manufacturer Number:842-036-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row layout with 36 positions, perfect for efficient board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a .1 inch pitch and .2 inch row spacing, it offers precise alignment and secure attachment. Its right-angle mount orientation allows for versatile installation options. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component, a must-have in any tech enthusiast's toolkit.