842-036-559-108

Heilind Number:EDA842-036-559-108
Manufacturer:EDAC
Manufacturer Number:842-036-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-559-108

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for maximum performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. With a 3 A amperage rating and copper alloy contact material, it delivers efficient power transmission. The right-angle mount orientation and 1-row design with 36 positions offer flexibility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.