842-036-559-201

Heilind Number:EDA842-036-559-201
Manufacturer:EDAC
Manufacturer Number:842-036-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under high temperatures. With a dual-row configuration and 36 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial use, its Right Angle mount orientation allows for seamless integration. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it a dependable choice for your connectivity solutions. Elevate your projects with this essential component.