842-036-559-207

Heilind Number:EDA842-036-559-207
Manufacturer:EDAC
Manufacturer Number:842-036-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 36 copper alloy contacts, it offers reliable power transmission with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Its right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your system with this essential component for seamless and secure data transfer.