842-036-560-201

Heilind Number:EDA842-036-560-201
Manufacturer:EDAC
Manufacturer Number:842-036-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-560-201

Detailed Description

Enhance board-to-board connectivity with our versatile High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at a low amperage of 3 A. With a double-row configuration and 36 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Upgrade your system's connectivity with this essential component.