842-036-560-212

Heilind Number:EDA842-036-560-212
Manufacturer:EDAC
Manufacturer Number:842-036-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-560-212

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 36 positions. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for high-demand applications. Upgrade your PCB connections with this essential component.