842-037-500-107

Heilind Number:EDA842-037-500-107
Manufacturer:EDAC
Manufacturer Number:842-037-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-500-107

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. With a rugged UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety. Featuring Copper Alloy contacts, it offers reliable signal transmission with an amperage of 3A. The 1-row design with 37 positions and a pitch of .1in facilitates efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation and .2in row spacing further enhance versatility. Upgrade your PCB assemblies with this essential component, designed for optimal performance and longevity.