842-037-520-102

Heilind Number:EDA842-037-520-102
Manufacturer:EDAC
Manufacturer Number:842-037-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-520-102

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures both durability and safety. With 37 positions and a single row layout, it offers seamless integration for your electronic components. The copper alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.