842-037-520-103

Heilind Number:EDA842-037-520-103
Manufacturer:EDAC
Manufacturer Number:842-037-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-520-103

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant Green. With a 3A amperage and UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in extreme environments. Featuring a single row design, it offers 37 positions with Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications.Upgrade your connectivity solutions with this essential component.