842-037-520-104

Heilind Number:EDA842-037-520-104
Manufacturer:EDAC
Manufacturer Number:842-037-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-520-104

Detailed Description

Enhance connectivity in high-temperature environments with this green Card Edge Connector. Designed for reliability, it features a single row with 37 positions, suitable for various PCB applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's ideal for demanding industrial settings. Its straight mount orientation offers versatility in PCB assembly. Trust in this connector for seamless board-to-board connectivity in critical systems.