842-037-521-102

Heilind Number:EDA842-037-521-102
Manufacturer:EDAC
Manufacturer Number:842-037-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout featuring 37 positions and a precise .1-inch pitch, this connector seamlessly integrates into your PCB setup. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission with an amperage rating of 3A. Whether you're working in extreme heat or cold, rest assured that this connector can withstand temperatures ranging from -40 to 105°C. Perfect for applications in various industries, this straight mount connector offers seamless board-to-board connectivity, making it a versatile and essential component in any electronic project.