842-037-521-103

Heilind Number:EDA842-037-521-103
Manufacturer:EDAC
Manufacturer Number:842-037-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-521-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a single row layout, this connector offers 37 positions with a pitch of .1 inches for seamless integration onto PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability and stability are paramount. Upgrade your connectivity solutions with this essential component, a must-have in the realm of PCB connectors.