842-037-521-104

Heilind Number:EDA842-037-521-104
Manufacturer:EDAC
Manufacturer Number:842-037-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector is engineered for reliability. With a single row layout, it offers easy installation on circuit boards. The Copper Alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layout. With 37 positions available, it provides ample connectivity options. Designed for straight mounting orientation, it simplifies assembly processes. Operating flawlessly in temperature ranges from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this essential component for seamless board-to-board connections.