842-037-523-101

Heilind Number:EDA842-037-523-101
Manufacturer:EDAC
Manufacturer Number:842-037-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-523-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring 37 positions in a single row configuration, this connector ensures seamless board-to-board connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable insulation and protection. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Elevate your connectivity solutions with this green-colored connector.