842-037-523-102

Heilind Number:EDA842-037-523-102
Manufacturer:EDAC
Manufacturer Number:842-037-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 37 positions with a pitch of .1 inches. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.