842-037-523-104

Heilind Number:EDA842-037-523-104
Manufacturer:EDAC
Manufacturer Number:842-037-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-523-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 37 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Engineered for high temperature environments, it operates flawlessly within a range of -40 to 105°C. Whether you're working on industrial machinery or intricate electronic devices, this connector is the perfect choice for secure board-to-board connections. Explore our full range of PCB connectors for even more versatile options.