842-037-523-107

Heilind Number:EDA842-037-523-107
Manufacturer:EDAC
Manufacturer Number:842-037-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-523-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance in demanding environments, this connector features a single row with 37 positions, perfect for seamless board-to-board integration. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in high-temperature settings ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission with a current rating of 3A. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs.