842-037-523-108

Heilind Number:EDA842-037-523-108
Manufacturer:EDAC
Manufacturer Number:842-037-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-523-108

Detailed Description

Enhance your high-temperature connectivity with this durable Green Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, ensuring both safety and reliability. With a single row configuration and 37 positions, it offers seamless integration for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and resilience. Explore its potential in our wide range of board-to-board PCB connectors.