842-037-524-101

Heilind Number:EDA842-037-524-101
Manufacturer:EDAC
Manufacturer Number:842-037-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-524-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature settings, this green connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout and 37 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in this connector for secure and long-lasting connections in your electronic systems.