842-037-524-104

Heilind Number:EDA842-037-524-104
Manufacturer:EDAC
Manufacturer Number:842-037-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-524-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 37 positions, each crafted from durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and stability, while the .1-inch pitch and .2-inch row spacing provide efficient PCB connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various projects in the PCB connectors category. Trust in its quality to meet your connectivity needs with precision.