842-037-540-101

Heilind Number:EDA842-037-540-101
Manufacturer:EDAC
Manufacturer Number:842-037-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-540-101

Detailed Description

Engineered for high-temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. Its green housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a single row layout and 37 positions, it provides ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Its straight mount orientation allows for easy installation, making it a versatile solution for various connectivity needs. Trust in this connector for high-performance board-to-board connections in critical applications.