842-037-540-102

Heilind Number:EDA842-037-540-102
Manufacturer:EDAC
Manufacturer Number:842-037-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in high-temperature environments, this connector features a single row layout with 37 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.