842-037-540-104

Heilind Number:EDA842-037-540-104
Manufacturer:EDAC
Manufacturer Number:842-037-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-540-104

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. The copper alloy contacts, with a pitch of .1 inches, offer superior conductivity and a secure fit for seamless data transmission. With 37 positions in a single row, it provides ample connectivity options for your PCB layout. Engineered for convenience, its straight mount orientation and compact design facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this indispensable connector, a must-have in any electronic project.