842-037-540-108

Heilind Number:EDA842-037-540-108
Manufacturer:EDAC
Manufacturer Number:842-037-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. With a single row design featuring 37 positions, this connector offers reliable performance at a rated amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient signal transmission. Operating seamlessly in a temperature range from -40 to 105°C, it's ideal for demanding industrial environments. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment for seamless board-to-board connections. Whether for commercial or industrial applications, this straight-mount connector is a dependable choice for your connectivity needs.