842-037-541-103

Heilind Number:EDA842-037-541-103
Manufacturer:EDAC
Manufacturer Number:842-037-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-541-103

Detailed Description

Enhance your PCB connections with our high temperature card edge connector, designed for optimal performance in challenging environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and reliability. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your board. Featuring 37 copper alloy contacts, each rated for 3A, it guarantees efficient power transmission. The straight mount orientation and row spacing of .2 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Elevate your connectivity with this essential component.