842-037-541-104

Heilind Number:EDA842-037-541-104
Manufacturer:EDAC
Manufacturer Number:842-037-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this green connector features a single row configuration with 37 positions, ideal for seamless board-to-board connections. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliability in demanding environments. The .1 inch pitch and .2 inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. Upgrade your PCB setup with this essential component, part of our extensive range of connectors for seamless integration.