842-037-541-108

Heilind Number:EDA842-037-541-108
Manufacturer:EDAC
Manufacturer Number:842-037-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-541-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in Green. This essential component, designed for high-performance applications, features a single row layout with 37 positions for seamless connectivity. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and precision for your next project in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.