842-037-542-103

Heilind Number:EDA842-037-542-103
Manufacturer:EDAC
Manufacturer Number:842-037-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-542-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed to meet rigorous demands, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration featuring 37 copper alloy contact positions, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs, while the straight mount orientation offers versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is ideal for industrial applications where durability and performance are paramount. Explore our full range of connectors for more essential solutions in PCB connectivity.