842-037-542-104

Heilind Number:EDA842-037-542-104
Manufacturer:EDAC
Manufacturer Number:842-037-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-542-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 37 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material and a pitch of .1 inch guarantee efficient transmission of power and signals. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temperature environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector for secure and efficient board-to-board connections in your projects.