842-037-542-108

Heilind Number:EDA842-037-542-108
Manufacturer:EDAC
Manufacturer Number:842-037-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 37 positions, ensuring seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety compliance. Crafted with copper alloy contacts, it provides reliable power transmission at an amperage of 3A. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB design with this essential component.