842-037-544-101

Heilind Number:EDA842-037-544-101
Manufacturer:EDAC
Manufacturer Number:842-037-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-544-101

Detailed Description

Enhance your high-temperature PCB connectivity with this meticulously designed High Temp Card Edge Connector. Crafted for optimal performance, this connector features a single row layout with 37 positions, ensuring seamless board-to-board connections. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliable conductivity in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a vital component for your electronic assemblies. Its straight mount orientation further simplifies installation, making it a must-have for your PCB connector needs.