842-037-558-101

Heilind Number:EDA842-037-558-101
Manufacturer:EDAC
Manufacturer Number:842-037-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-558-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 37 positions for seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliability even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. The right-angle mount orientation makes it easy to integrate into your system, while its 3A amperage rating guarantees stable power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for your electronics projects.