842-037-558-102

Heilind Number:EDA842-037-558-102
Manufacturer:EDAC
Manufacturer Number:842-037-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-558-102

Detailed Description

Enhance your high-temperature printed circuit board (PCB) connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for reliable heat resistance. With a single row configuration, it features 37 copper alloy contacts providing a secure and efficient connection. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity with this essential component from our range of high-quality board-to-board PCB connectors.