842-037-558-104

Heilind Number:EDA842-037-558-104
Manufacturer:EDAC
Manufacturer Number:842-037-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in Green. Engineered for superior performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and a pitch of .1 inches, it offers precise and efficient connectivity in your circuitry. The 37 copper alloy contacts guarantee reliable power transmission, rated for up to 3 A. Perfect for space-saving installations, its right-angle mount orientation and .2-inch row spacing optimize board space utilization. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this indispensable component, a must-have in any electronics project.